- Home ›
- All Products›
- CONREVSMA008-G
CONREVSMA008-G
TE Connectivity / Linx Technologies
RP-SMA Jack 50 Ohm PCB Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RP-SMA Jack 50 Ohm PCB Through Hole
Search Keywords: CONREVSMA008G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONREVSMA008-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Coaxial Contacts:1
-
RF Connector Center Contact Material:Beryllium Copper
-
RF Connector Center Contact Plating Material:Gold
-
Body Material Finish:Plated
-
Circuit Application:Signal
-
Packaging Method:Tray
-
Number of Positions:1
-
Termination Method to Wire & Cable:Solder
-
Body Plating Material:Gold
-
Detent:Without
-
Dielectric Material:PTFE
-
Connector Mounting Type:Board Mount
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
RF Interface:RP-SMA
-
Impedance:50 Ω
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Lockwasher Material:Brass
-
Operating Frequency:18 GHz
-
Cable Connector Orientation:Straight
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Packaging Quantity:100
-
Body Material:Brass
-
RF Contact Captivation Method:Mechanical
-
RF Connector Style:Jack
-
Connector Product Type:Connector Assembly
-
RF Connector Coupling Mechanism:Threaded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,882
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
15
$5.83
50
$4.33
100
$4.25
250
$4.16
500
$4.08
750
$4.07
1,000 +
$4.06
Click for Quote
Log in
to unlock special pricing