- Home ›
- All Products›
- CONREVSMA007-R58
CONREVSMA007-R58
TE Connectivity / Linx Technologies
RP-SMA Plug 50 Ohm Cable Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RP-SMA Plug 50 Ohm Cable Crimp
Search Keywords: CONREVSMA007R58
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONREVSMA007-R58
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Frequency:12.4 GHz
-
RF Connector Style:Plug
-
Sealable:No
-
Body Plating Material:Nickel
-
Circuit Application:Signal
-
Packaging Method:Bulk
-
RF Contact Captivation Method:Mechanical
-
Connector Product Type:Connector Assembly
-
Ferrule Material:Brass
-
Number of Coaxial Contacts:1
-
RF Connector Center Contact Material:Beryllium Copper
-
Body Material Finish:Plated
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Positions:1
-
RF Connector Center Contact Plating Material:Gold
-
Compatible With RF Cable Type:RG 141 , RG 58
-
Dielectric Material:PTFE
-
Detent:Without
-
RF Interface:RP-SMA
-
Packaging Quantity:100
-
Cable Connector Orientation:Straight
-
Ferrule Plating Material:Nickel
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Body Material:Brass
-
RF Connector Coupling Mechanism:Threaded
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Impedance:50 Ω
-
Termination Method to Wire & Cable:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$4.54
50
$3.69
100
$3.68
250
$3.42
500
$3.23
1,000
$3.01
2,500
$2.65
5,000 +
$2.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments