Image is representational - see manufacturer specifications

TE Connectivity / Linx Technologies Authorized Distributor

CONREVSMA007-G

RP-SMA Plug 50 Ohm Cable Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RP-SMA Plug 50 Ohm Cable Crimp
Search Keywords: CONREVSMA007G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Linx Technologies
Part No: CONREVSMA007-G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance: 50 Ω
Operating Frequency: 18 GHz
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CONREVSMA007-G RoHS compliant?
Yes, CONREVSMA007-G is RoHS compliant.
What is the lead time for CONREVSMA007-G?
The standard lead time for CONREVSMA007-G is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,115
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
5 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.77
50
$6.25
100
$6.19
250
$6.17
500
$6.15
750
$6.14
1,000 +
$6.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!