- Home ›
- All Products›
- CONREVSMA007
CONREVSMA007
TE Connectivity / Linx Technologies
The CONREVSMA007 is a reverse polarity SMA connector.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
The CONREVSMA007 is a reverse polarity SMA connector.
Search Keywords: CONREVSMA007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONREVSMA007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Connector Orientation:Straight
-
RF Interface:RP-SMA
-
Operating Frequency:18 GHz
-
Body Material:Brass
-
Packaging Quantity:100
-
RF Connector Style:Plug
-
Circuit Application:Signal
-
Connector Product Type:Connector Assembly
-
RF Connector Coupling Mechanism:Threaded
-
Packaging Method:Bulk
-
Impedance:50 Ω
-
Body Plating Material:Nickel
-
Compatible With RF Cable Type:RG 174 , RG 188 , RG 316
-
Detent:Without
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:1
-
Connector & Contact Terminates To:Wire & Cable
-
Body Material Finish:Plated
-
RF Contact Captivation Method:Mechanical
-
RF Connector Center Contact Plating Material:Gold
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Ferrule Plating Material:Nickel
-
Ferrule Material:Brass
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Sealable:No
-
RF Connector Center Contact Material:Beryllium Copper
-
Number of Coaxial Contacts:1
-
Dielectric Material:PTFE
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
783
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$7.90
25
$7.62
50
$7.55
100
$7.47
250
$7.04
500
$7.00
1,000 +
$6.96
Click for Quote
Log in
to unlock special pricing