- Home ›
- All Products›
- CONREVSMA004
CONREVSMA004
TE Connectivity / Linx Technologies
RP-SMA Jack 50 Ohm Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RP-SMA Jack 50 Ohm Panel Mount
Search Keywords: CONREVSMA004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONREVSMA004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:100
-
Body Material:Brass
-
RF Interface:RP-SMA
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Cable Connector Orientation:Straight
-
RF Contact Captivation Method:Mechanical
-
Operating Frequency:12.4 GHz
-
Sealable:No
-
Number of Positions:1
-
RF Connector Coupling Mechanism:Threaded
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Coaxial Contacts:1
-
Packaging Method:Bulk
-
Circuit Application:Signal
-
Termination Method to Wire & Cable:Solder
-
Connector Product Type:Connector Assembly
-
Body Plating Material:Nickel
-
RF Connector Style:Jack
-
Detent:Without
-
RF Connector Center Contact Material:Brass
-
Lockwasher Material:Brass
-
RF Connector Center Contact Plating Material:Gold
-
Body Material Finish:Plated
-
Dielectric Material:PTFE
-
Impedance:50 Ω
-
Connector Mounting Type:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,121
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
20
$12.36
25
$12.33
50
$12.30
125
$12.27
250
$7.55
375
$5.98
500 +
$5.86
Click for Quote
Log in
to unlock special pricing