- Home ›
- All Products›
- CONREVSMA002-SMD-G
CONREVSMA002-SMD-G
TE Connectivity / Linx Technologies
RP-SMA RA Jack 50 Ohm PCB Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
RP-SMA RA Jack 50 Ohm PCB Surface Mount
Search Keywords: CONREVSMA002SMDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONREVSMA002-SMD-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Method to Printed Circuit Board:Surface Mount
-
Packaging Quantity:100
-
Impedance:50 Ω
-
RF Connector Style:Jack
-
Circuit Application:Signal
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
RF Interface:RP-SMA
-
Connector Product Type:Connector Assembly
-
Packaging Method:Bulk
-
RF Contact Captivation Method:Mechanical
-
Number of Positions:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Frequency:12.4 GHz
-
Number of Coaxial Contacts:1
-
RF Connector Center Contact Plating Material:Gold
-
Body Material Finish:Plated
-
Dielectric Material:PTFE
-
Detent:Without
-
Connector Mounting Type:Board Mount
-
Sealable:No
-
RF Connector Coupling Mechanism:Threaded
-
Body Plating Material:Gold
-
Termination Method to Wire & Cable:Solder
-
RF Connector Center Contact Material:Beryllium Copper
-
Cable Connector Orientation:Right Angle
-
PCB Mount Orientation:Right Angle
-
Body Material:Brass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
361
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$11.68
10
$11.65
25
$11.62
50
$8.71
75
$8.13
100 +
$7.97
Click for Quote
Log in
to unlock special pricing