Image is representational - see mfr. specs

RP-SMA RA Jack 50 Ohm PCB Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RP-SMA RA Jack 50 Ohm PCB Through Hole
Search Keywords: CONREVSMA002LG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Linx Technologies
  • Part No:
    CONREVSMA002-L-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Connector Orientation:
    Right Angle
  • Body Material Finish:
    Plated
  • Lockwasher Material:
    Brass
  • RF Connector Center Contact Plating Material:
    Gold
  • PCB Mount Orientation:
    Right Angle
  • Body Plating Material:
    Gold
  • Body Material:
    Brass
  • RF Connector Coupling Mechanism:
    Threaded
  • Termination Method to Wire & Cable:
    Solder
  • Dielectric Material:
    PTFE
  • RF Interface:
    RP-SMA
  • RF Connector Style:
    Jack
  • Packaging Method:
    Tray
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Impedance:
    50 Ω
  • Circuit Application:
    Signal
  • Operating Temperature Range:
    -65 – 165 °C, -85 – 329 °F
  • Connector Mounting Type:
    Board Mount , Panel Mount
  • Detent:
    Without
  • Number of Positions:
    1
  • RF Connector Center Contact Material:
    Brass
  • Packaging Quantity:
    90
  • Sealable:
    No
  • RF Contact Captivation Method:
    Mechanical
  • Operating Frequency:
    18 GHz
  • Number of Coaxial Contacts:
    1
  • Connector Product Type:
    Connector Assembly
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
5 Weeks can ship 7/16/26
Backorder
Price (USD)
Qty
Unit Price
200
$25.92
400
$13.68
600
$9.41
800 +
$9.22
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!