Image is representational - see manufacturer specifications

TE Connectivity / Linx Technologies Authorized Distributor

CONREVSMA002

RP-SMA RA Jack 50 Ohm PCB Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
RP-SMA RA Jack 50 Ohm PCB Through Hole
Search Keywords: CONREVSMA002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Linx Technologies
Part No: CONREVSMA002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CONREVSMA002 RoHS compliant?
Yes, CONREVSMA002 is RoHS compliant.
What is the lead time for CONREVSMA002?
The standard lead time for CONREVSMA002 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks can ship 12/24/26
Backorder
Price (USD)
Qty
Unit Price
50
$2.89
100
$2.86
250
$2.84
500
$2.83
1,000
$2.82
2,500
$2.81
5,000
$2.80
7,500 +
$2.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!