- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CONN007-3-W
CONN007-3-W
TE Connectivity / Linx Technologies
N Type Plug 50 Ohm Cable Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
N Type Plug 50 Ohm Cable Crimp
Search Keywords: CONN0073W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONN007-3-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Impedance:50 Ω
-
Operating Frequency:11 GHz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
647
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
25
$7.24
50
$7.07
100
$6.97
250
$6.78
500
$6.70
1,000
$6.43
2,500 +
$6.32
Click for Quote
Log in
to unlock special pricing