- Home ›
- All Products›
- CONN007-2-W
CONN007-2-W
TE Connectivity / Linx Technologies
N Type Plug 50 Ohm Cable Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
N Type Plug 50 Ohm Cable Crimp
Search Keywords: CONN0072W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONN007-2-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Connector Orientation:Straight
-
RF Connector Style:Plug
-
Detent:Without
-
Packaging Quantity:250
-
RF Connector Coupling Mechanism:Threaded
-
Number of Positions:1
-
Body Material Finish:Plated
-
Impedance:50 Ω
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
RF Connector Center Contact Material:Brass
-
RF Interface:N Type
-
Ferrule Plating Material:White Bronze
-
Packaging Method:Bulk
-
Number of Coaxial Contacts:1
-
Body Plating Material:White Bronze
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Circuit Application:Signal
-
Connector Product Type:Connector Assembly
-
RF Contact Captivation Method:Mechanical
-
Dielectric Material:PTFE
-
Operating Temperature Range:-60 – 165 °C, -76 – 329 °F
-
Body Material:Brass
-
RF Connector Center Contact Plating Material:Gold
-
Compatible With RF Cable Type:Belden 9258 , LMR 240 , RG 8X
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Frequency:11 GHz
-
Ferrule Material:Brass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
199
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$13.71
25
$12.42
50
$11.87
100
$11.36
250
$10.89
500
$10.60
1,000 +
$10.11
Click for Quote
Log in
to unlock special pricing