- Home ›
- All Products›
- CONN003-W
CONN003-W
TE Connectivity / Linx Technologies
N Type Jack 50 Ohm Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
N Type Jack 50 Ohm Panel Mount
Search Keywords: CONN003W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONN003-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
RF Interface:N Type
-
Packaging Quantity:80
-
Body Material:Brass
-
Body Plating Material:White Bronze
-
RF Contact Captivation Method:Mechanical
-
RF Connector Style:Jack
-
Sealable:No
-
Number of Positions:1
-
Circuit Application:Signal
-
Packaging Method:Bulk
-
RF Connector Center Contact Material:Phosphor Bronze
-
Termination Method to Wire & Cable:Solder
-
Cable Connector Orientation:Straight
-
Connector & Contact Terminates To:Printed Circuit Board
-
RF Connector Center Contact Plating Material:Gold
-
Operating Temperature Range:-60 – 165 °C, -76 – 329 °F
-
Impedance:50 Ω
-
RF Connector Coupling Mechanism:Threaded
-
Connector Product Type:Connector Assembly
-
Connector Mounting Type:Panel Mount
-
Panel Mount Feature Type:Square Flange
-
Body Material Finish:Plated
-
Operating Frequency:11 GHz
-
Detent:Without
-
Dielectric Material:PTFE
-
Number of Coaxial Contacts:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
561
Can Ship immediately
Minimum Order Quantity:
15
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
15
$12.16
25
$11.02
50
$10.52
100
$10.22
250
$9.66
500
$9.40
1,000 +
$8.95
Click for Quote
Log in
to unlock special pricing