- Home ›
- All Products›
- CONN001-W
CONN001-W
TE Connectivity / Linx Technologies
N Type Jack 50 Ohm PCB Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
N Type Jack 50 Ohm PCB Through Hole
Search Keywords: CONN001W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONN001-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Operating Temperature Range:-60 – 165 °C, -76 – 329 °F
-
Body Material Finish:Plated
-
Termination Method to Wire & Cable:Solder
-
Impedance:50 Ω
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Frequency:11 GHz
-
RF Connector Center Contact Plating Material:Gold
-
Lockwasher Material:Brass
-
Connector Product Type:Connector Assembly
-
Connector Mounting Type:Panel Mount
-
Number of Positions:1
-
Circuit Application:Signal
-
Detent:Without
-
RF Contact Captivation Method:Mechanical
-
RF Connector Center Contact Material:Beryllium Copper
-
Cable Connector Orientation:Straight
-
Body Material:Brass
-
Dielectric Material:PTFE
-
Body Plating Material:White Bronze
-
Packaging Quantity:120
-
RF Connector Coupling Mechanism:Threaded
-
RF Interface:N Type
-
Sealable:Yes
-
Packaging Method:Bulk
-
RF Connector Style:Jack
-
Number of Coaxial Contacts:1
-
Gasket Material:Silicone Rubber
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for out of Stock Qty:
125
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$87.85
25
$87.63
50
$87.42
125
$87.20
250
$44.54
375
$30.32
500 +
$29.71
Click for Quote
Log in
to unlock special pricing