Image is representational - see manufacturer specifications

TE Connectivity / Linx Technologies Authorized Distributor

CONMMCX011

MMCX Jack 50 Ohm Cable Crimp

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MMCX Jack 50 Ohm Cable Crimp
Search Keywords: CONMMCX011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Linx Technologies
  • Part No:
    CONMMCX011
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Impedance:
    50 Ω
  • Termination Method to Wire & Cable:
    Crimp
  • Number of Positions:
    1
  • Body Material:
    Brass
  • Circuit Application:
    Signal
  • Sealable:
    No
  • Operating Temperature Range:
    -65 – 165 °C, -85 – 329 °F
  • Connector Product Type:
    Connector Assembly
  • Number of Coaxial Contacts:
    1
  • Compatible With RF Cable Type:
    RG 174 , RG 188 , RG 316
  • Cable Connector Orientation:
    Straight
  • Operating Frequency:
    6 GHz
  • Ferrule Material:
    Brass
  • RF Contact Captivation Method:
    Mechanical
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Body Plating Material:
    Gold
  • RF Connector Center Contact Plating Material:
    Gold
  • Body Material Finish:
    Plated
  • RF Interface:
    MMCX
  • Dielectric Material:
    PTFE
  • Ferrule Plating Material:
    Gold
  • Detent:
    Without
  • Packaging Quantity:
    100
  • Packaging Method:
    Bulk
  • RF Connector Style:
    Jack
  • RF Connector Center Contact Material:
    Beryllium Copper
  • Connector & Contact Terminates To:
    Wire & Cable
  • RF Connector Coupling Mechanism:
    Snap-On
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CONMMCX011 RoHS compliant?
Yes, CONMMCX011 is RoHS compliant.
What is the lead time for CONMMCX011?
The standard lead time for CONMMCX011 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks can ship 10/22/26
Backorder
Price (USD)
Qty
Unit Price
10
$4.52
50
$3.67
100
$3.66
250
$3.41
500
$3.22
1,000
$3.16
2,500
$2.82
5,000 +
$2.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!