Image is representational - see manufacturer specifications

TE Connectivity / Linx Technologies Authorized Distributor

CONMMCX002

MMCX Jack 50 Ohm PCB Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MMCX Jack 50 Ohm PCB Through Hole
Search Keywords: CONMMCX002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Linx Technologies
Part No: CONMMCX002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Impedance: 50 Ω
Operating Frequency: 6 GHz
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CONMMCX002 RoHS compliant?
Yes, CONMMCX002 is RoHS compliant.
What is the lead time for CONMMCX002?
The standard lead time for CONMMCX002 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,741
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks can ship 12/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.54
25
$4.48
100
$4.33
300
$4.23
500
$4.19
1,000
$3.99
2,500
$3.87
5,000 +
$3.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!