- Home ›
- All Products›
- CONMMCX001-SMD-T
CONMMCX001-SMD-T
TE Connectivity / Linx Technologies
MMCX Jack 50 Ohm PCB Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MMCX Jack 50 Ohm PCB Surface Mount
Search Keywords: CONMMCX001SMDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONMMCX001-SMD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
900 -
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Mount Orientation:Vertical
-
Packaging Method:Tape & Reel
-
Body Material:Brass
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Sealable:No
-
Number of Positions:1
-
RF Interface:MMCX
-
Detent:Without
-
RF Connector Coupling Mechanism:Snap-On
-
Connector Product Type:Connector Assembly
-
Impedance:50 Ω
-
RF Contact Captivation Method:Mechanical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:900
-
Body Plating Material:Gold
-
Number of Coaxial Contacts:1
-
RF Connector Center Contact Plating Material:Gold
-
Connector Mounting Type:Board Mount
-
RF Connector Center Contact Material:Beryllium Copper
-
Dielectric Material:PTFE
-
Circuit Application:Signal
-
Operating Frequency:6 GHz
-
Termination Method to Wire & Cable:Solder
-
Body Material Finish:Plated
-
Cable Connector Orientation:Straight
-
RF Connector Style:Jack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
780
Ships today, if you order in
Minimum Order Quantity:
100
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
100
$1.99
250
$1.94
900
$1.86
1,800
$1.82
2,700
$1.69
5,400 +
$1.59
Click for Quote
Log in
to unlock special pricing