- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CONMMCX001
TE Connectivity / Linx Technologies
CONMMCX001
MMCX Jack 50 Ohm PCB Through Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Linx Technologies |
| Part No: | CONMMCX001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |