- Home ›
- All Products›
- CONMHF1-SMD-T
TE Connectivity / Linx Technologies
CONMHF1-SMD-T
U.FL/MHF1 Jack 50 Ohm PCB Surface Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONMHF1-SMD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4500 -
Body Plating Material:Gold
-
Number of Coaxial Contacts:1
-
Operating Frequency:6 GHz
-
Connector Mounting Type:Board Mount
-
Number of Positions:1
-
Impedance:50 Ω
-
RF Connector Coupling Mechanism:Snap-On
-
RF Connector Style:Jack
-
Sealable:No
-
RF Interface:UMCC
-
Circuit Application:Signal
-
Dielectric Material:LCP
-
Connector & Contact Terminates To:Printed Circuit Board
-
Body Material:Copper Alloy
-
Connector Product Type:Connector Assembly
-
Connector System:Cable-to-Board