Image is representational - see mfr. specs

MCX Jack 50 Ohm PCB Edge Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
MCX Jack 50 Ohm PCB Edge Mount
Search Keywords: CONMCX013
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Linx Technologies
  • Part No:
    CONMCX013
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Connector Mounting Type:
    Board Mount
  • RF Contact Captivation Method:
    Mechanical
  • Operating Frequency:
    8.5 GHz
  • RF Connector Center Contact Plating Material:
    Gold
  • RF Connector Center Contact Material:
    Beryllium Copper
  • Termination Method to Wire & Cable:
    Solder
  • Body Material Finish:
    Plated
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Packaging Method:
    Tray
  • Body Material:
    Brass
  • Cable Connector Orientation:
    Straight
  • RF Interface:
    MCX
  • Packaging Quantity:
    100
  • Sealable:
    No
  • RF Connector Style:
    Jack
  • Operating Temperature Range:
    -65 – 165 °C, -85 – 329 °F
  • PCB Mount Orientation:
    Vertical
  • RF Connector Coupling Mechanism:
    Snap-On
  • Connector Product Type:
    Connector Assembly
  • Body Plating Material:
    Gold
  • Number of Positions:
    1
  • Dielectric Material:
    PTFE
  • Detent:
    Without
  • Number of Coaxial Contacts:
    1
  • Impedance:
    50 Ω
  • Circuit Application:
    Signal
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 169
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks can ship 6/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.05
50
$2.73
100
$2.72
300
$2.63
500
$2.56
1,000
$2.51
2,500
$2.31
5,000 +
$2.21
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!