- Home ›
- All Products›
- CONMCX012
CONMCX012
TE Connectivity / Linx Technologies
MCX Plug 50 Ohm Cable Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MCX Plug 50 Ohm Cable Crimp
Search Keywords: CONMCX012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONMCX012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:1
-
RF Contact Captivation Method:Mechanical
-
Ferrule Material:Brass
-
RF Connector Center Contact Plating Material:Gold
-
Body Material Finish:Plated
-
Termination Method to Wire & Cable:Crimp
-
Number of Coaxial Contacts:1
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Frequency:6 GHz
-
Impedance:50 Ω
-
Body Plating Material:Gold
-
Compatible With RF Cable Type:RG 174 , RG 188 , RG 316
-
Dielectric Material:PTFE
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Detent:Without
-
Ferrule Plating Material:Gold
-
Cable Connector Orientation:Right Angle
-
Body Material:Brass
-
RF Interface:MCX
-
RF Connector Center Contact Material:Brass
-
Packaging Quantity:100
-
RF Connector Style:Plug
-
Connector Product Type:Connector Assembly
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
RF Connector Coupling Mechanism:Snap-On
-
Packaging Method:Bulk
-
Sealable:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$5.29
50
$4.30
100
$4.10
250
$3.99
500
$3.77
1,000
$3.59
2,500
$3.29
5,000 +
$3.12
Click for Quote
Log in
to unlock special pricing