- Home ›
- All Products›
- CONMCX011
CONMCX011
TE Connectivity / Linx Technologies
MCX Jack 50 Ohm Cable Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MCX Jack 50 Ohm Cable Crimp
Search Keywords: CONMCX011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONMCX011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:1
-
Ferrule Material:Brass
-
RF Contact Captivation Method:Mechanical
-
Number of Coaxial Contacts:1
-
Termination Method to Wire & Cable:Crimp
-
Circuit Application:Signal
-
Sealable:No
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Method:Bulk
-
Connector Product Type:Connector Assembly
-
RF Connector Center Contact Material:Beryllium Copper
-
RF Connector Center Contact Plating Material:Gold
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Dielectric Material:PTFE
-
Compatible With RF Cable Type:RG 174 , RG 188 , RG 316
-
Body Material Finish:Plated
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
RF Interface:MCX
-
RF Connector Coupling Mechanism:Snap-On
-
Packaging Quantity:100
-
RF Connector Style:Jack
-
Body Plating Material:Gold
-
Cable Connector Orientation:Straight
-
Detent:Without
-
Body Material:Brass
-
Operating Frequency:6 GHz
-
Ferrule Plating Material:Gold
-
Impedance:50 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$4.75
50
$3.86
100
$3.85
250
$3.58
500
$3.38
1,000
$3.32
2,500
$2.96
5,000 +
$2.81
Click for Quote
Log in
to unlock special pricing