Image is representational - see manufacturer specifications

TE Connectivity / Linx Technologies Authorized Distributor

CONMCX002-SMD-T

MCX Jack 50 Ohm PCB Surface Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCX Jack 50 Ohm PCB Surface Mount
Search Keywords: CONMCX002SMDT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Linx Technologies
  • Part No:
    CONMCX002-SMD-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
  • Number of Coaxial Contacts:
    1
  • Sealable:
    No
  • RF Contact Captivation Method:
    Mechanical
  • Circuit Application:
    Signal
  • Connector Product Type:
    Connector Assembly
  • Connector Mounting Type:
    Board Mount
  • Packaging Quantity:
    900
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • RF Connector Center Contact Plating Material:
    Gold
  • Detent:
    Without
  • RF Connector Center Contact Material:
    Beryllium Copper
  • Body Material:
    Brass
  • RF Connector Style:
    Jack
  • Cable Connector Orientation:
    Right Angle
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Body Material Finish:
    Plated
  • Body Plating Material:
    Gold
  • Impedance:
    50 Ω
  • Operating Frequency:
    6 GHz
  • RF Connector Coupling Mechanism:
    Snap-On
  • Dielectric Material:
    PTFE
  • Termination Method to Wire & Cable:
    Solder
  • Packaging Method:
    Tape & Reel
  • PCB Mount Orientation:
    Right Angle
  • Operating Temperature Range:
    -65 – 165 °C, -85 – 329 °F
  • RF Interface:
    MCX
  • Number of Positions:
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CONMCX002-SMD-T RoHS compliant?
Yes, CONMCX002-SMD-T is RoHS compliant.
What is the lead time for CONMCX002-SMD-T?
The standard lead time for CONMCX002-SMD-T is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,319
Can Ship immediately
MOQ for In Stock Qty:
900
MOQ for out of Stock Qty:
900
Order Increment:
900
13 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
900 +
$6.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!