Image is representational - see mfr. specs

MCX Jack 50 Ohm PCB Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
MCX Jack 50 Ohm PCB Through Hole
Search Keywords: CONMCX002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Linx Technologies
  • Part No:
    CONMCX002
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Impedance:
    50 Ω
  • Operating Frequency:
    6 GHz
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,931
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.40
25
$4.70
100
$4.61
300
$4.55
500
$4.24
1,000
$3.85
2,500
$3.81
5,000 +
$3.80
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!