- Home ›
- All Products›
- CONMCX001-SMD
CONMCX001-SMD
TE Connectivity / Linx Technologies
MCX Jack 50 Ohm PCB Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MCX Jack 50 Ohm PCB Surface Mount
Search Keywords: CONMCX001SMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONMCX001-SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Coaxial Contacts:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Packaging Method:Bulk
-
RF Connector Center Contact Material:Beryllium Copper
-
Connector Product Type:Connector Assembly
-
Dielectric Material:PTFE
-
Body Material Finish:Plated
-
Detent:Without
-
Cable Connector Orientation:Straight
-
Termination Method to Wire & Cable:Solder
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
RF Interface:MCX
-
RF Connector Coupling Mechanism:Snap-On
-
PCB Mount Orientation:Vertical
-
Body Material:Brass
-
Termination Method to Printed Circuit Board:Surface Mount
-
RF Connector Style:Jack
-
Body Plating Material:Gold
-
Circuit Application:Signal
-
Connector Mounting Type:Board Mount
-
RF Connector Center Contact Plating Material:Gold
-
Impedance:50 Ω
-
RF Contact Captivation Method:Mechanical
-
Operating Frequency:6 GHz
-
Packaging Quantity:100
-
Number of Positions:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,847
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
20
$6.37
50
$6.35
100
$6.33
250
$6.32
500
$3.89
750
$3.08
1,000 +
$3.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments