- Home ›
- All Products›
- CONMCX001
CONMCX001
TE Connectivity / Linx Technologies
MCX Jack 50 Ohm PCB Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MCX Jack 50 Ohm PCB Through Hole
Search Keywords: CONMCX001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONMCX001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Frequency:6 GHz
-
Cable Connector Orientation:Straight
-
Body Plating Material:Gold
-
RF Connector Coupling Mechanism:Snap-On
-
RF Connector Style:Jack
-
RF Connector Center Contact Material:Beryllium Copper
-
Impedance:50 Ω
-
PCB Mount Orientation:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Body Material:Brass
-
Connector Product Type:Connector Assembly
-
RF Contact Captivation Method:Mechanical
-
Dielectric Material:PTFE
-
Termination Method to Wire & Cable:Solder
-
Detent:Without
-
Body Material Finish:Plated
-
RF Connector Center Contact Plating Material:Gold
-
Number of Coaxial Contacts:1
-
RF Interface:MCX
-
Number of Positions:1
-
Circuit Application:Signal
-
Connector Mounting Type:Board Mount
-
Packaging Method:Bulk
-
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Packaging Quantity:100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
502
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$5.148
5
$4.680
50
$4.200
100
$4.100
300
$4.000
500
$3.990
1,000
$3.880
2,500
$3.770
5,000 +
$3.760
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments