- Home ›
- All Products›
- CONHDBNC007-1855
CONHDBNC007-1855
TE Connectivity / Linx Technologies
High Density BNC Str Crimp Plug Belden 1855A, 4855R, 75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
High Density BNC Str Crimp Plug Belden 1855A, 4855R, 75 Ohm
Search Keywords: CONHDBNC0071855
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONHDBNC007-1855
-
Alias/AKA:2446052-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$17.20
50
$17.15
100
$17.11
250
$17.06
500
$9.04
750
$6.35
1,000 +
$6.23
Click for Quote
Log in
to unlock special pricing