- Home ›
- All Products›
- CONBNC001
CONBNC001
TE Connectivity / Linx Technologies
BNC Jack 50 Ohm PCB Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
BNC Jack 50 Ohm PCB Through Hole
Search Keywords: CONBNC001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:CONBNC001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Coaxial Contacts:1
-
RF Connector Style:Jack
-
Connector Mounting Type:Board Mount
-
Dielectric Material:Polytetrafluoroethylene (PTFE)
-
RF Connector Coupling Mechanism:Bayonet
-
Operating Frequency:3 GHz
-
Connector Product Type:Connector Assembly
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:1
-
Body Plating Material:Nickel
-
Body Material:Brass
-
Sealable:No
-
Connector System:Cable-to-Board
-
RF Interface:BNC
-
Circuit Application:Signal
-
Impedance:50 Ω
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,374
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
100
$2.47
300
$2.31
500
$2.24
1,000
$2.14
2,500
$1.94
5,000
$1.81
7,500
$1.77
10,000 +
$1.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT