Image is representational - see mfr. specs

RP-SMA to N Type 2458mm RG58

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Bag Embalagem
Certificate of Compliance Guarantee
Descrição +
RP-SMA to N Type 2458mm RG58
Search Keywords: C58LLRPSM2438NM
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Linx Technologies
  • Número do item:
    C58LL-RPSM-2438-NM
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544200000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Shielded:
    Yes
  • Cable Assembly Type:
    RP-SMA to N Type
  • Impedance:
    50 Ω
  • Operating Temperature Range:
    -40 – 85 °C, -40 – 185 °F
  • Operating Frequency:
    11 GHz
  • Wire Size:
    20 AWG
  • Cable Assembly Length:
    8 ft, 2.4 m
  • Dielectric Material:
    PE
  • Jacket Material:
    Flexible PVC
  • Cable Color:
    Black
  • Coax Cable Type:
    RG-58
  • Number of Connectorized Ends:
    2
  • Outside Cable Diameter:
    .195 in, 5 mm
  • Center Contact Plating:
    Gold
  • Body Plating Material:
    Nickel
  • Connector Type (End A):
    RP SMA Plug
  • Connector Type (End B):
    N Series Plug
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 140
Pode ser enviado imediatamente
2 Weeks Pode enviar 22/6/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$16.39
5
$15.83
20
$15.21
40
$14.99
60
$14.89
100
$14.59
260 +
$14.40
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!