- Home ›
- All Products›
- BAT-HLD-012-SMT
BAT-HLD-012-SMT
TE Connectivity / Linx Technologies
Battery Holder 1216 1225 SMT Bulk Pack
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Battery Holder 1216 1225 SMT Bulk Pack
Search Keywords: BATHLD012SMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:BAT-HLD-012-SMT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Number of Positions:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment:With
-
Packaging Quantity:500
-
Circuit Application:Power
-
Connector System:Board-to-Component
-
Contact Mating Area Plating Material:Nickel
-
Primary Product Color:Silver
-
PCB Mount Orientation:Horizontal
-
Connector Mounting Type:Board Mount
-
Battery Weight:.7 g
-
Operating Temperature Range:-30 – 70 °C, -22 – 158 °F
-
PCB Mount Alignment Type:Retention Solder Tails
-
Battery Holder Material:Phosphor Bronze
-
Packaging Method:Bulk
-
Battery Holder Type:Coin Cell
-
Battery Compatibility:CR1216 , CR1225
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
500
$0.3281
1,000
$0.3273
2,500
$0.3000
5,000
$0.2877
7,500
$0.2870
10,000
$0.2862
15,000
$0.2800
25,000 +
$0.2763
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments