- Home ›
- All Products›
- BAT-HLD-003-SMT
BAT-HLD-003-SMT
TE Connectivity / Linx Technologies
Holder 2016 2020 2025 2032 SMT Bulk Pack
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Holder 2016 2020 2025 2032 SMT Bulk Pack
Search Keywords: BATHLD003SMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:BAT-HLD-003-SMT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Battery Holder Type:Coin Cell
-
Battery Holder Material:Phosphor Bronze
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Horizontal
-
Contact Mating Area Plating Material:Nickel
-
Number of Positions:1
-
Battery Compatibility:CR2016 , CR2032
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,511
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
500
$0.2587
1,000
$0.2372
2,500
$0.2310
5,000
$0.2304
7,500
$0.2298
25,000
$0.2293
50,000 +
$0.2287
Click for Quote
Log in
to unlock special pricing