- Home ›
- All Products›
- BAT-HLD-002-SMT-TR
BAT-HLD-002-SMT-TR
TE Connectivity / Linx Technologies
Battery Holder 2016 SMT T&R Pack
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Battery Holder 2016 SMT T&R Pack
Search Keywords: BATHLD002SMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:BAT-HLD-002-SMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Primary Product Color:Silver
-
Packaging Quantity:1000
-
PCB Mount Alignment:With
-
Battery Compatibility:CR2016
-
Number of Positions:1
-
Circuit Application:Power
-
Battery Weight:1.7 g
-
Battery Holder Material:Phosphor Bronze
-
Battery Holder Type:Coin Cell
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Nickel
-
Connector System:Board-to-Component
-
PCB Mount Orientation:Horizontal
-
PCB Mount Alignment Type:Retention Solder Tails
-
Operating Temperature Range:-20 – 60 °C, -4 – 140 °F
-
Packaging Method:Tape & Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
5250
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$1.2332
1,000
$1.2301
2,500
$1.2271
5,250
$1.2240
10,500
$0.6460
15,750
$0.4443
21,000 +
$0.4354
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments