Image is representational - see manufacturer specifications

TE Connectivity / Linx Technologies Authorized Distributor

BAT-HLD-001-THM-TR

Battery Holder 2032 2025 THM T&R Pack

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Battery Holder 2032 2025 THM T&R Pack
Search Keywords: BATHLD001THMTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Linx Technologies
Part No: BAT-HLD-001-THM-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Connector System: Board-to-Component
Primary Product Color: Silver
Contact Mating Area Plating Material: Nickel
Battery Holder Material: Phosphor Bronze
Battery Weight: 2.92 g
Battery Compatibility: CR2032
Circuit Application: Power
Connector Mounting Type: Board Mount
Packaging Method: Tape & Reel
Operating Temperature Range: -40 – 125 °C, -40 – 257 °F
Connector & Contact Terminates To: Printed Circuit Board
Battery Holder Type: Coin Cell
Number of Positions: 1
PCB Mount Alignment: With
PCB Mount Alignment Type: Retention Solder Tails
Packaging Quantity: 400
PCB Mount Orientation: Horizontal
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BAT-HLD-001-THM-TR RoHS compliant?
Yes, BAT-HLD-001-THM-TR is RoHS compliant.
What is the lead time for BAT-HLD-001-THM-TR?
The standard lead time for BAT-HLD-001-THM-TR is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4,700   can ship 12/16/26
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
2400
Order Increment:
400
5 Weeks can ship 12/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
400
$1.2985
1,200
$1.2952
2,400
$1.2920
4,800
$0.6840
7,200
$0.4813
9,600 +
$0.4717
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!