- Home ›
- All Products›
- ARR-NF-NM-B
TE Connectivity / Linx Technologies
ARR-NF-NM-B
Arrestor Blkhd N Jack to N Plug
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ARR-NF-NM-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535400000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Seal Material:Silicone
-
Side B Gender:Jack
-
Body Material:Brass
-
Impedance:50 Ω
-
Contact Mating Area Plating Material:Gold
-
Side B Interface:N Type
-
Hermetically Sealed:No
-
Body Plating Material:Nickel
-
Body Orientation:Straight
-
RF Contact Captivation Method:Mechanical
-
Side A Gender:Jack
-
Connector System:Cable-to-Cable
-
Sealable:Yes
-
Side A Interface:N Type
-
Number of Positions:2
-
Connector Mounting Type:Panel Mount
-
This product is discontinued, but still in stock.