- Home ›
- All Products›
- ARR-NF-NF-B-8
ARR-NF-NF-B-8
TE Connectivity / Linx Technologies
Arrestor Hi-Freq Blkhd N Jack to N Jack
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Arrestor Hi-Freq Blkhd N Jack to N Jack
Search Keywords: ARRNFNFB8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ARR-NF-NF-B-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535400000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Plating Material:Nickel
-
Body Material:Brass
-
RF Contact Captivation Method:Mechanical
-
Connector System:Cable-to-Cable
-
Side B Interface:N Type
-
Seal Material:Silicone
-
Number of Positions:2
-
Side B Gender:Jack
-
Body Orientation:Straight
-
Sealable:Yes
-
Connector Mounting Type:Panel Mount
-
Contact Mating Area Plating Material:Gold
-
Side A Interface:N Type
-
Hermetically Sealed:No
-
Side A Gender:Jack
-
Impedance:50 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$207.73
5
$207.21
10
$206.69
25
$206.17
50
$108.81
75
$74.83
100 +
$73.34
Click for Quote
Log in
to unlock special pricing