- Home ›
- All Products›
- ARR-NF-NF-B
ARR-NF-NF-B
TE Connectivity / Linx Technologies
Arrestor Blkhd N Jack to N Jack
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Arrestor Blkhd N Jack to N Jack
Search Keywords: ARRNFNFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ARR-NF-NF-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535400000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Number of Positions:2
-
Side A Gender:Jack
-
Body Orientation:Straight
-
Body Plating Material:Nickel
-
Connector Mounting Type:Panel Mount
-
Contact Mating Area Plating Material:Gold
-
RF Contact Captivation Method:Mechanical
-
Hermetically Sealed:No
-
Body Material:Brass
-
Side A Interface:N Type
-
Sealable:Yes
-
Side B Interface:N Type
-
Seal Material:Silicone
-
Impedance:50 Ω
-
Side B Gender:Jack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$119.73
5
$119.43
10
$119.13
25
$118.83
50
$62.91
75
$44.27
100 +
$43.38
Click for Quote
Log in
to unlock special pricing