- Home ›
- All Products›
- ANT-W63WS5-RPS
ANT-W63WS5-RPS
TE Connectivity / Linx Technologies
Antenna Blade Wifi6/6E Swivel RPS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Blade Wifi6/6E Swivel RPS
Search Keywords: ANTW63WS5RPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-W63WS5-RPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Band Type:Triple Band
-
Mounting Location:External
-
Port Configuration:Single Port
-
Mounting Type:Connector
-
Wireless Application:Wi-Fi
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$5.70
100
$5.45
250
$5.21
500
$4.77
1,000
$4.49
2,500
$4.16
5,000 +
$4.10
Click for Quote
Log in
to unlock special pricing