- Home ›
- All Products›
- ANT-W63WS4-RPS
ANT-W63WS4-RPS
TE Connectivity / Linx Technologies
Antenna Blade Wifi6 Swivel RPS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Blade Wifi6 Swivel RPS
Search Keywords: ANTW63WS4RPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-W63WS4-RPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting Location:External
-
Port Configuration:Single Port
-
Wireless Application:Wi-Fi
-
Mounting Type:Connector
-
Band Type:Triple Band
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
497
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$20.31
100
$20.26
250
$20.21
500
$20.16
1,000
$10.30
1,500
$7.01
2,000 +
$6.87
Click for Quote
Log in
to unlock special pricing