- Home ›
- All Products›
- ANT-W63WS3-SMA
ANT-W63WS3-SMA
TE Connectivity / Linx Technologies
Antenna Blade Wifi6/6E Swivel SMA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Blade Wifi6/6E Swivel SMA
Search Keywords: ANTW63WS3SMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-W63WS3-SMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Impedance:50 Ω
-
Frequency Band:2400 – 2485 MHz
-
Gain (Max):2.4 dB
-
Polarization:Linear
-
Band Type:Triple Band
-
Product Weight:14.9 g, .52557 oz
-
Mounting Location:External
-
Port Configuration:Single Port
-
Product Height:.39 in, 10 mm
-
Antenna Style:Whip
-
Product Length:5.34 in, 135.7 mm
-
Product Width:.79 in, 20.1 mm
-
Mounting Type:Connector
-
VSWR (Max):<2.3:1
-
Wireless Application:Wi-Fi
-
Antenna Type:Terminal/Duck
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$11.47
25
$10.89
50
$10.64
100
$10.41
250
$10.21
500
$10.08
1,000 +
$10.01
Click for Quote
Log in
to unlock special pricing