- Home ›
- All Products›
- ANT-W63WS1-RPS
ANT-W63WS1-RPS
TE Connectivity / Linx Technologies
Antenna Blade Wifi6/6E Swivel RPS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Blade Wifi6/6E Swivel RPS
Search Keywords: ANTW63WS1RPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-W63WS1-RPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Band Type:Triple Band
-
Antenna Style:Whip
-
Mounting Type:Connector
-
Frequency Band:2400 – 2485 MHz
-
Polarization:Linear
-
Product Weight:10.3 g, .36331 oz
-
Mounting Location:External
-
Product Width:.65 in, 16.4 mm
-
VSWR (Max):<2.3:1
-
Gain (Max):7.7 dB
-
Port Configuration:Single Port
-
Product Length:3.37 in, 85.5 mm
-
Product Height:.45 in, 11.5 mm
-
Impedance:50 Ω
-
Wireless Application:Wi-Fi
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
460
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$14.81
30
$14.14
50
$13.83
100
$13.41
250
$12.86
500
$12.44
1,000 +
$11.30
Click for Quote
Log in
to unlock special pricing