- Home ›
- All Products›
- ANT-W63RPC1-UFL-50
TE Connectivity / Linx Technologies
ANT-W63RPC1-UFL-50
Antenna WIFI6 2.4/5/6 GHz RPC UFL 50
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Antenna WIFI6 2.4/5/6 GHz RPC UFL 50
Search Keywords: ANTW63RPC1UFL50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-W63RPC1-UFL-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Product Weight:1.4 g, .04938 oz
-
Product Length:1.69 in, 43 mm
-
Polarization:Linear
-
Product Height:.05 in, 1.3 mm
-
Port Configuration:Single Port
-
Mounting Location:Internal/Embedded
-
Wireless Application:Wi-Fi
-
VSWR (Max):<1.8:1
-
Product Width:.43 in, 11 mm
-
Cable Length:.16 ft, .05 m
-
Gain (Max):3.7 dB
-
Antenna Style:Patch
-
Frequency Band:2400 – 2485 MHz
-
Impedance:50 Ω
-
Mounting Type:Adhesive
-
Band Type:Triple Band
-
Antenna Type:PCB
Product Guides
+
Frequently Asked Questions
Is ANT-W63RPC1-UFL-50 RoHS compliant?
Yes, ANT-W63RPC1-UFL-50 is RoHS compliant.
What is the lead time for ANT-W63RPC1-UFL-50?
The standard lead time for ANT-W63RPC1-UFL-50 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
125
$10.04
250
$6.18
375
$4.89
500 +
$4.79
Click for Quote
Log in
to unlock special pricing