- Home ›
- All Products›
- ANT-W63RPC1-200
TE Connectivity / Linx Technologies
ANT-W63RPC1-200
Antenna WIFI6 2.4/5/6 GHz RPC Cut 200
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Antenna WIFI6 2.4/5/6 GHz RPC Cut 200
Search Keywords: ANTW63RPC1200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-W63RPC1-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Cable Length:.65 ft, .2 m
-
Mounting Type:Adhesive
-
VSWR (Max):<1.8:1
-
Mounting Location:Internal/Embedded
-
Polarization:Linear
-
Product Width:.43 in, 11 mm
-
Band Type:Triple Band
-
Frequency Band:2400 – 2485 MHz
-
Product Height:.05 in, 1.3 mm
-
Antenna Style:Patch
-
Impedance:50 Ω
-
Antenna Type:PCB
-
Product Weight:1.8 g, .06349 oz
-
Gain (Max):3.7 dB
-
Port Configuration:Single Port
-
Wireless Application:Wi-Fi
-
Product Length:1.69 in, 43 mm
Product Guides
+
Frequently Asked Questions
Is ANT-W63RPC1-200 RoHS compliant?
Yes, ANT-W63RPC1-200 is RoHS compliant.
What is the lead time for ANT-W63RPC1-200?
The standard lead time for ANT-W63RPC1-200 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
10
14 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
250
$24.70
500
$13.03
750
$8.96
1,000 +
$8.78
Click for Quote
Log in
to unlock special pricing