- Home ›
- All Products›
- ANT-W63RPC1-100
ANT-W63RPC1-100
TE Connectivity / Linx Technologies
Antenna WIFI6 2.4/5/6 GHz RPC Cut 100
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna WIFI6 2.4/5/6 GHz RPC Cut 100
Search Keywords: ANTW63RPC1100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-W63RPC1-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Band Type:Triple Band
-
VSWR (Max):<1.8:1
-
Product Length:1.69 in, 43 mm
-
Product Weight:1.5 g, .05291 oz
-
Cable Length:.33 ft, .1 m
-
Antenna Style:Patch
-
Product Width:.43 in, 11 mm
-
Gain (Max):3.7 dB
-
Frequency Band:2400 – 2485 MHz
-
Product Height:.05 in, 1.3 mm
-
Mounting Type:Adhesive
-
Polarization:Linear
-
Impedance:50 Ω
-
Mounting Location:Internal/Embedded
-
Antenna Type:PCB
-
Port Configuration:Single Port
-
Wireless Application:Wi-Fi
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
748
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
10
$16.48
50
$16.44
100
$16.39
250
$16.35
500
$8.66
750
$6.09
1,000 +
$5.97
Click for Quote
Log in
to unlock special pricing