- Home ›
- All Products›
- ANT-W63-MSA-TH1
ANT-W63-MSA-TH1
TE Connectivity / Linx Technologies
Antenna WIFI6/6E Metal Stamp THM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Antenna WIFI6/6E Metal Stamp THM
Search Keywords: ANTW63MSATH1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-W63-MSA-TH1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
135 -
Band Type:Triple Band
-
Mounting Type:Through-Hole/Tab Mount
-
Antenna Type:Stamped Metal
-
Wireless Application:Wi-Fi
-
Mounting Location:Internal/Embedded
-
Port Configuration:Single Port
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,116
Can Ship immediately
Minimum Order Quantity:
150
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
150
$0.6346
540
$0.5156
1,080
$0.4925
2,565
$0.4648
5,130
$0.4110
7,560
$0.4037
10,125
$0.3467
15,120 +
$0.3458
Click for Quote
Log in
to unlock special pricing