- Home ›
- All Products›
- ANT-MAG-B85-RPS
ANT-MAG-B85-RPS
TE Connectivity / Linx Technologies
Antenna Magnetic Base 85mm RG174 4M RPS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Antenna Magnetic Base 85mm RG174 4M RPS
Search Keywords: ANTMAGB85RPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-MAG-B85-RPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Length:3.35 in, 85 mm
-
Mounting Location:Remote
-
Mounting Type:Magnet
-
Port Configuration:Single Port
-
Impedance:50 Ω
-
Product Width:3.35 in, 85 mm
-
Antenna Style:Magnetic
-
Cable Length:13.12 ft, 4 m
-
Product Height:1.47 in, 37.4 mm
-
Band Type:Wide Band
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$17.37
10
$16.57
25
$16.07
50
$15.61
100
$14.75
250
$14.13
500 +
$13.72
Click for Quote
Log in
to unlock special pricing