- Home ›
- All Products›
- ANT-MAG-B66-SMA
ANT-MAG-B66-SMA
TE Connectivity / Linx Technologies
Antenna Magnetic Base 66mm RG174 4M SMA
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Antenna Magnetic Base 66mm RG174 4M SMA
Search Keywords: ANTMAGB66SMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-MAG-B66-SMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Length:2.6 in, 66 mm
-
Antenna Style:Magnetic
-
Product Width:2.6 in, 66 mm
-
Mounting Type:Magnet
-
Cable Length:13.12 ft, 4 m
-
Port Configuration:Single Port
-
Impedance:50 Ω
-
Product Height:1.47 in, 37.4 mm
-
Mounting Location:Remote
-
Band Type:Wide Band
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
25
$18.16
50
$13.62
75
$12.71
100 +
$12.46
Click for Quote
Log in
to unlock special pricing