- Home ›
- All Products›
- ANT-GNSSCP-TH25L1
ANT-GNSSCP-TH25L1
TE Connectivity / Linx Technologies
Antenna GNSS L1 25x25 THM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Antenna GNSS L1 25x25 THM
Search Keywords: ANTGNSSCPTH25L1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-GNSSCP-TH25L1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:7A994
-
Supplier Standard Pack:
125 -
Mounting Type:Through-Hole/Tab Mount
-
Band Type:Multi Band
-
Product Height:.16 in, 4 mm
-
Gain (Max):3.5 dB
-
Frequency Band:1567.24 – 1583.6 MHz
-
Polarization:RHCP
-
Product Width:.98 in, 25 mm
-
Port Configuration:Single Port
-
Antenna Style:Patch
-
Wireless Application:GNSS , GPS
-
Mounting Location:Internal/Embedded
-
Antenna Type:Patch
-
Impedance:50 Ω
-
VSWR (Max):<5.6:1
-
Product Weight:9.2 g, .32451 oz
-
Product Length:.98 in, 25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
490
Can Ship immediately
Minimum Order Quantity:
125
Order Increment:
125
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
125
$1.47
250
$1.44
500
$1.42
1,000
$1.38
2,500
$1.27
5,000
$1.16
7,500
$1.14
10,000 +
$1.03
Click for Quote
Log in
to unlock special pricing