- Home ›
- All Products›
- ANT-GNSSCP-SM12L1
ANT-GNSSCP-SM12L1
TE Connectivity / Linx Technologies
Antenna GNSS L1 12x12 SMT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Antenna GNSS L1 12x12 SMT
Search Keywords: ANTGNSSCPSM12L1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-GNSSCP-SM12L1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:7A994
-
Supplier Standard Pack:
500 -
VSWR (Max):<7:1
-
Mounting Type:Surface Mount
-
Antenna Style:Patch
-
Product Height:.16 in, 4 mm
-
Product Width:.47 in, 12 mm
-
Wireless Application:GNSS , GPS
-
Gain (Max):2.9 dB
-
Band Type:Multi Band
-
Mounting Location:Internal/Embedded
-
Impedance:50 Ω
-
Polarization:RHCP
-
Frequency Band:1567.24 – 1583.6 MHz
-
Product Length:.47 in, 12 mm
-
Product Weight:3.5 g, .12345 oz
-
Port Configuration:Single Port
-
Antenna Type:Patch
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$5.53
25
$5.51
50
$5.50
125
$5.49
250
$3.38
375
$2.67
500 +
$2.62
Click for Quote
Log in
to unlock special pricing