- Home ›
- All Products›
- ANT-GNRM-L1A-5
ANT-GNRM-L1A-5
TE Connectivity / Linx Technologies
Antenna GNSS L1-L3 Ext Mag RG174 5M SMA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Antenna GNSS L1-L3 Ext Mag RG174 5M SMA
Search Keywords: ANTGNRML1A5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-GNRM-L1A-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:7A994
-
Supplier Standard Pack:
1 -
Wireless Application:GNSS , GPS
-
Mounting Location:Remote
-
Port Configuration:Single Port
-
Band Type:Multi Band
-
Mounting Type:Magnet
-
Antenna Type:Module
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
120
$49.43
240
$26.09
360
$17.94
480 +
$17.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments