- Home ›
- All Products›
- ANT-GNRM-L1A-3
ANT-GNRM-L1A-3
TE Connectivity / Linx Technologies
Antenna GNSS L1-L3 Ext Mag RG174 3M SMA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Antenna GNSS L1-L3 Ext Mag RG174 3M SMA
Search Keywords: ANTGNRML1A3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-GNRM-L1A-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:7A994
-
Supplier Standard Pack:
1 -
Wireless Application:GNSS , GPS
-
Mounting Location:Remote
-
Mounting Type:Magnet
-
Port Configuration:Single Port
-
Antenna Type:Module
-
Band Type:Multi Band
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
250
$39.58
500
$20.22
750
$13.76
1,000 +
$13.49
Click for Quote
Log in
to unlock special pricing