- Home ›
- All Products›
- ANT-GNCP-TH25AL12
ANT-GNCP-TH25AL12
TE Connectivity / Linx Technologies
Antenna Cer Patch GNSS L1L2 25x25 THM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Antenna Cer Patch GNSS L1L2 25x25 THM
Search Keywords: ANTGNCPTH25AL12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-GNCP-TH25AL12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:7A994
-
Supplier Standard Pack:
125 -
Wireless Application:GNSS , GPS
-
Mounting Type:Through-Hole/Tab Mount
-
Mounting Location:Internal/Embedded
-
Port Configuration:Single Port
-
Antenna Type:Patch
-
Band Type:Multi Band
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
397
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
15
$11.26
25
$11.23
50
$11.20
94
$11.18
188
$6.88
282
$5.44
375 +
$5.34
Click for Quote
Log in
to unlock special pricing