- Home ›
- All Products›
- ANT-GNCP-C357L160
ANT-GNCP-C357L160
TE Connectivity / Linx Technologies
Antenna GNSS L1 35x35 LNA 1.13 UFL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Antenna GNSS L1 35x35 LNA 1.13 UFL
Search Keywords: ANTGNCPC357L160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-GNCP-C357L160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:7A994
-
Supplier Standard Pack:
180 -
Mounting Location:Internal/Embedded
-
Band Type:Multi Band
-
Wireless Application:GNSS , GPS
-
Port Configuration:Single Port
-
Mounting Type:Adhesive
-
Antenna Type:Patch
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
You may purchase all in-stock quantity of 32
Stock lot only:
32
MOQ for In Stock Qty:
180
MOQ for out of Stock Qty:
180
17 Weeks
can ship
10/2/26